Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.880 (CNY2.1244) |
| 10+ | CNY1.150 (CNY1.2995) |
| 100+ | CNY0.845 (CNY0.9548) |
| 500+ | CNY0.789 (CNY0.8916) |
| 1000+ | CNY0.733 (CNY0.8283) |
| 5000+ | CNY0.719 (CNY0.8125) |
| 10000+ | CNY0.704 (CNY0.7955) |
Product Information
Product Overview
The NC7SV157P6X is a 2-input single Non-inverting Multiplexer from Ultra low Power-A (ULP-A) series of TinyLogic®. ULP-A is ideal for applications that require extreme high speed, high drive and low power. This product is designed for a wide low voltage operating range (0.9 to 3.6V VCC) and applications that require more drive and speed than the TinyLogic ULP series, but still offer best in class low power operation. The NC7SV157 is uniquely designed for optimized power and speed and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.
- Power-OFF high impedance inputs and outputs
- Uses patented Quiet Series™ noise/EMI reduction circuitry
- Ultra low dynamic power
Technical Specifications
NC7S157
1Channels
900mV
SC-70
6Pins
74157
85°C
-
No SVHC (27-Jun-2024)
Multiplexer
2:1
3.6V
SC-70
NC7S
-40°C
-
-
Technical Docs (3)
Alternatives for NC7SV157P6X
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate