Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.747 (CNY0.8441) |
| 10+ | CNY0.434 (CNY0.4904) |
| 100+ | CNY0.315 (CNY0.356) |
| 500+ | CNY0.292 (CNY0.330) |
| 3000+ | CNY0.263 (CNY0.2972) |
| 9000+ | CNY0.258 (CNY0.2915) |
| 24000+ | CNY0.252 (CNY0.2848) |
| 45000+ | CNY0.249 (CNY0.2814) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY3.74 (CNY4.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SZ19P6X
Order Code1607691
Technical Datasheet
Logic Family / Base Number-
Logic TypeDemultiplexer
No. of Channels-
Line Configuration1:2
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic Case StyleSC-70
IC Case / PackageSC-70
No. of Pins6Pins
Logic IC FamilyNC7S
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NC7SZ19P6X is a 1-of-2 Decoder/Demultiplexer with a common output enable. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC range. The inputs and outputs are high impedance when VCC is 0V. Inputs tolerate voltages up to 5.5V independent of VCC operating voltage.
- Power down high impedance inputs/outputs
- Overvoltage tolerant inputs facilitate 5 to 3V translation
- Patented noise/EMI reduction circuitry implemented
Applications
Industrial
Technical Specifications
Logic Family / Base Number
-
No. of Channels
-
Supply Voltage Min
1.65V
Logic Case Style
SC-70
No. of Pins
6Pins
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Logic Type
Demultiplexer
Line Configuration
1:2
Supply Voltage Max
5.5V
IC Case / Package
SC-70
Logic IC Family
NC7S
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (2)
Alternatives for NC7SZ19P6X
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033