Print Page
2,766 In Stock
Need more?
2766 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.748 (CNY0.8452) |
| 10+ | CNY0.345 (CNY0.3898) |
| 100+ | CNY0.334 (CNY0.3774) |
| 500+ | CNY0.323 (CNY0.365) |
| 1000+ | CNY0.312 (CNY0.3526) |
| 5000+ | CNY0.300 (CNY0.339) |
| 10000+ | CNY0.288 (CNY0.3254) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY3.74 (CNY4.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SZ86P5X
Order Code1652016
Product Range7S86
Technical Datasheet
Logic FunctionXOR (Exclusive OR)
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSC-70
Logic Case StyleSC-70
Product Range7S86
Logic IC Family7SZ
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NC7SZ86P5X is a single two-input Exclusive-OR Gate from ultra-high speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage.
- 2.9ns Propagation delay (tPD)
- ±24mA High output drive at 3V
- Matches performance of LCX operated at 3.3V VCC
- Power down high-impedance Inputs/Outputs
- Over-voltage tolerance inputs facilitate 5V to 3V translation
- Proprietary noise/EMI reduction circuitry
Applications
Industrial
Technical Specifications
Logic Function
XOR (Exclusive OR)
No. of Inputs
2Inputs
IC Case / Package
SC-70
Product Range
7S86
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Single
No. of Pins
5Pins
Logic Case Style
SC-70
Logic IC Family
7SZ
Supply Voltage Max
5.5V
Output Current
32mA
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for NC7SZ86P5X
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058