Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNC7WZ07P6X
Order Code1470998
Your Part Number
Technical Datasheet
21,332 In Stock
Need more?
623 Delivery in 5-6 Business Days(UK stock)
20709 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.748 (CNY0.8452) |
| 10+ | CNY0.345 (CNY0.3898) |
| 100+ | CNY0.263 (CNY0.2972) |
| 500+ | CNY0.248 (CNY0.2802) |
| 1000+ | CNY0.243 (CNY0.2746) |
| 5000+ | CNY0.237 (CNY0.2678) |
| 10000+ | CNY0.231 (CNY0.261) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY3.74 (CNY4.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7WZ07P6X
Order Code1470998
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number-
IC Case / PackageSC-70
Logic Case StyleSC-70
No. of Pins6Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC FamilyNC7W
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NC7WZ07P6X is a TinyLogic UHS dual buffer with open-drain outputs. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and outputs are high impedance when VCC is 0V. Inputs tolerate voltages up to 5.5V independent of VCC operating voltage.
- Propagation delay is 2.3ns typ (TA = +25°C, CL = 50 pF, RU = 500 ohm, RD = 500 ohm, VI = 2 x VCC)
- High IOL output drive is ±24mA at 3V VCC
- Supply voltage operating range from 1.65 to 5.5V
- Power down high-impedance inputs / outputs
- Over-Voltage Tolerance Inputs Facilitate 5V to 3V Translation
- Proprietary noise / EMI reduction circuitry
- Ultra-Small MicroPak™ Packages
- Quiescent supply current is 1µA max (VIN = 5.5V, GND, TA = +25°C)
- Power dissipation capacitance is 3pF typ (TA = +25°C)
- SC-88 package, operating temperature range from -40 to +85°C
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
SC-70
No. of Pins
6Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
-
Logic Case Style
SC-70
Supply Voltage Min
1.65V
Logic IC Family
NC7W
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (3)
Alternatives for NC7WZ07P6X
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001