Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCD98010XMXTAG
Order Code3463948RL
Product RangeSingle 12-Bit SAR ADCs
Your Part Number
Technical Datasheet
8,977 In Stock
Need more?
8977 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY6.250 (CNY7.0625) |
| 250+ | CNY6.000 (CNY6.780) |
| 500+ | CNY5.820 (CNY6.5766) |
| 1000+ | CNY5.470 (CNY6.1811) |
| 2500+ | CNY5.360 (CNY6.0568) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY625.00 (CNY706.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCD98010XMXTAG
Order Code3463948RL
Product RangeSingle 12-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate2MSPS
Input Channel TypeDifferential
Data InterfaceSPI
Supply Voltage TypeSingle
Supply Voltage Min1.65V
Supply Voltage Max3.6V
ADC / DAC Case StyleX2QFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSingle 12-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Differential
Supply Voltage Type
Single
Supply Voltage Max
3.6V
No. of Pins
8Pins
Operating Temperature Max
120°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
2MSPS
Data Interface
SPI
Supply Voltage Min
1.65V
ADC / DAC Case Style
X2QFN
Operating Temperature Min
-40°C
Product Range
Single 12-Bit SAR ADCs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001