Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCH-RSL10-101Q48-ABG
Order Code2835632RL
Your Part Number
Technical Datasheet
837 In Stock
Need more?
837 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY26.190 (CNY29.5947) |
| 250+ | CNY25.320 (CNY28.6116) |
| 500+ | CNY24.600 (CNY27.798) |
| 1000+ | CNY23.660 (CNY26.7358) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY2,619.00 (CNY2,959.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCH-RSL10-101Q48-ABG
Order Code2835632RL
Technical Datasheet
Frequency Min2.4GHz
RF Primary FunctionTransceiver
Frequency Max2.48GHz
RF / IF ModulationFSK
Supply Voltage Min1.1V
Supply Voltage Max3.3V
Data Rate2Mbps
Transmitting Current25mA
Receiving Current6.2mA
IC Case / PackageQFN
No. of Pins48Pins
RF IC Case StyleQFN
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.48GHz
Output Power (dBm)6dBm
Operating Temperature Min-40°C
Sensitivity dBm-94dBm
Operating Temperature Max85°C
Product Range-
RF Transceiver ApplicationsHigh-Performance Wearable & Medical
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
2.4GHz
Frequency Max
2.48GHz
Supply Voltage Min
1.1V
Data Rate
2Mbps
Receiving Current
6.2mA
No. of Pins
48Pins
Frequency Response RF Min
2.4GHz
Output Power (dBm)
6dBm
Sensitivity dBm
-94dBm
Product Range
-
MSL
MSL 3 - 168 hours
RF Primary Function
Transceiver
RF / IF Modulation
FSK
Supply Voltage Max
3.3V
Transmitting Current
25mA
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Max
2.48GHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
RF Transceiver Applications
High-Performance Wearable & Medical
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000144