Print Page
Image is for illustrative purposes only. Please refer to product description.
604 In Stock
Need more?
604 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY27.900 (CNY31.527) |
| 500+ | CNY26.850 (CNY30.3405) |
| 750+ | CNY25.790 (CNY29.1427) |
| 1500+ | CNY24.740 (CNY27.9562) |
| 2250+ | CNY23.680 (CNY26.7584) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY2,790.00 (CNY3,152.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCID9401R2
Order Code3677658RL
Technical Datasheet
No. of Channels4 Channel
No. of Channels4Channels
Supply Voltage Min2.5V
Propagation Delay117ns
Supply Voltage Max5.5V
IC Case / PackageWSOIC
No. of Pins16Pins
Interface Case StyleWSOIC
Data Rate10Mbps
Input Level-
Output Level-
Isolation IC TypeHigh Speed Digital Isolator
Isolation TypeGalvanic
Isolation Voltage5kV
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCLead (27-Jun-2024)
Technical Specifications
No. of Channels
4 Channel
Supply Voltage Min
2.5V
Supply Voltage Max
5.5V
No. of Pins
16Pins
Data Rate
10Mbps
Output Level
-
Isolation Type
Galvanic
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
Lead (27-Jun-2024)
No. of Channels
4Channels
Propagation Delay
117ns
IC Case / Package
WSOIC
Interface Case Style
WSOIC
Input Level
-
Isolation IC Type
High Speed Digital Isolator
Isolation Voltage
5kV
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003