Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY4.240 (CNY4.7912) |
| 7500+ | CNY4.220 (CNY4.7686) |
Product Information
Product Overview
NCL30059BDR2G is a high-voltage half-bridge controller for LED lighting applications. It is a self oscillating high voltage MOSFET driver primarily tailored for LED driver applications using half bridge topology. LLC and LCC configurations are supported with optimized wide range control offered by the latter for Constant Current (CC) applications. Due to its proprietary 600V technology, the driver is useful for bulk voltages utilized in 277VAC lighting applications. Operating frequency of the driver can be adjusted from 25KHz to 250KHz using a single resistor. Adjustable brown−out protection assures correct bulk voltage operating range. An internal 100ms PFC delay timer ensures the converter is enabled after the bulk voltage is fully stabilized. The device provides fixed dead−time which helps to lower the shoot−through current. Applications includes LED electronic control gear, LED driver power supplies, power supplies for LED signage, AC-DC low ripple LED drivers.
- Wide operating frequency range from 25 to 250KHz
- Minimum frequency adjust accuracy of 3%, 100ms PFC delay timer
- Adjustable brown-out protection for a simple PFC association, 0.6µs fixed dead time
- ±2% PSR current regulation
- Latched Input for severe fault conditions, e.g. overtemperature or OVP
- Internal 16V VCC clamp
- Low startup current of 50A maximum, operation up to 600V bulk voltage
- 1A / 0.5A peak current sink / source drive capability
- SOIC8 package, supports outdoor use: −40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Half Bridge
12VDC
16V
245kHz
SOIC
-40°C
-
MSL 1 - Unlimited
-
SOIC
245kHz
Isolated
580VDC
1A
Surface Mount
8Pins
125°C
-
No SVHC (27-Jun-2024)
Half Bridge
2Outputs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate