Print Page
Image is for illustrative purposes only. Please refer to product description.
2,500 In Stock
Need more?
2500 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY53.470 (CNY60.4211) |
10+ | CNY41.520 (CNY46.9176) |
100+ | CNY34.810 (CNY39.3353) |
500+ | CNY33.580 (CNY37.9454) |
2500+ | CNY32.360 (CNY36.5668) |
5000+ | CNY31.140 (CNY35.1882) |
7500+ | CNY29.910 (CNY33.7983) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY53.47 (CNY60.42 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCL31010MNITWG
Order Code3973602
Technical Datasheet
TopologyBuck
LED Driver Type-
Input Voltage Min35V
Input Voltage Max57V
Output Voltage Max-
Output Current Max3A
Switching Frequency Typ500kHz
IC MountingSurface Mount
IC Case / PackageQFN-EP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleQFN-EP
No. of Outputs9Outputs
Switching Frequency500kHz
Alternatives for NCL31010MNITWG
1 Product Found
Technical Specifications
Topology
Buck
Input Voltage Min
35V
Output Voltage Max
-
Switching Frequency Typ
500kHz
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
QFN-EP
Switching Frequency
500kHz
LED Driver Type
-
Input Voltage Max
57V
Output Current Max
3A
IC Mounting
Surface Mount
No. of Pins
48Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Buck
No. of Outputs
9Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635