Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1015ST65T3G
Order Code2724144RL
Technical Datasheet
Input Voltage AC Min100V
Input Voltage Min100VAC
Input Voltage AC Max250V
Input Voltage Max250VAC
IC Case / PackageSOT-223
AC / DC Converter Case StyleSOT-223
No. of Pins4Pins
Power Rating Max19W
Power Rating19W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating700V
Power Switch Current Rating-
Switching Frequency65kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Alternatives for NCP1015ST65T3G
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Input Voltage AC Min
100V
Input Voltage AC Max
250V
IC Case / Package
SOT-223
No. of Pins
4Pins
Power Rating
19W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Input Voltage Min
100VAC
Input Voltage Max
250VAC
AC / DC Converter Case Style
SOT-223
Power Rating Max
19W
Topology
Flyback
Power Switch Voltage Rating
700V
Switching Frequency
65kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000161