Print Page
Image is for illustrative purposes only. Please refer to product description.
3,827 In Stock
Need more?
3827 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY5.210 (CNY5.8873) |
| 4000+ | CNY5.110 (CNY5.7743) |
| 8000+ | CNY5.000 (CNY5.650) |
| 12000+ | CNY4.900 (CNY5.537) |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 1
CNY2,605.00 (CNY2,943.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1055ST136T3G
Order Code2724146RL
Technical Datasheet
Input Voltage Min85VAC
Input Voltage AC Min85V
Input Voltage Max265VAC
Input Voltage AC Max265V
IC Case / PackageSOT-223
AC / DC Converter Case StyleSOT-223
No. of Pins4Pins
Power Rating20W
Power Rating Max20W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating700V
Power Switch Current Rating-
Switching Frequency136kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Input Voltage Min
85VAC
Input Voltage Max
265VAC
IC Case / Package
SOT-223
No. of Pins
4Pins
Power Rating Max
20W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Input Voltage AC Min
85V
Input Voltage AC Max
265V
AC / DC Converter Case Style
SOT-223
Power Rating
20W
Topology
Flyback
Power Switch Voltage Rating
700V
Switching Frequency
136kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001