Product Information
Product Overview
The NCP1200P60G is a PWM Current-Mode Controller for low-power universal off-line supplies and it represents a major leap toward ultra-compact switch-mode power supplies. Due to a novel concept the circuit allows the implementation of a complete offline battery charger or a standby SMPS with few external components. Furthermore an integrated output short-circuits protection lets the designer build an extremely AC-DC wall adapter associated with a simplified feedback scheme. The controller drives low gate-charge switching device like an IGBT or a MOSFET thus requiring a very small operating power. Due to current-mode control, the controller drastically simplifies the design of reliable and cheap offline converter with extremely low acoustic generation and inherent pulse-by-pulse control. When the current set-point falls below a given value, the output power demand diminishes, the IC automatically enters the skip cycle mode and provides excellent efficiency at light loads.
- No auxiliary winding operation
- Internal output short-circuit protection
- Extremely low no-load standby power
- Current-mode with skip-cycle capability
- Internal leading edge blanking
- Direct opto coupler connection
- Built-in frequency jittering for lower EMI
- SPICE models available for transient and AC analysis
- Internal temperature shutdown
Applications
Consumer Electronics, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Single Ended Controller
Current Mode Control
12.5V
8Pins
60kHz
70kHz
87%
-25°C
-
-
-
60kHz
250mA
1Channels
6.3V
DIP
Through Hole
52kHz
-
Flyback
125°C
-
No SVHC (10-Jun-2022)
DIP
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate