Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP137AFCTC110T2G
Order Code3010464RL
Product Range1.1V 700mA LDO Voltage Regulators
Technical Datasheet
Packaging Options
4,995 In Stock
Need more?
4995 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY1.860 (CNY2.1018) |
500+ | CNY1.760 (CNY1.9888) |
5000+ | CNY1.670 (CNY1.8871) |
15000+ | CNY1.580 (CNY1.7854) |
40000+ | CNY1.490 (CNY1.6837) |
75000+ | CNY1.470 (CNY1.6611) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY186.00 (CNY210.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP137AFCTC110T2G
Order Code3010464RL
Product Range1.1V 700mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.14V
Input Voltage Max5.5V
Fixed Output Voltage Nom1.1V
No. of Outputs1Outputs
Output Voltage Nom1.1V
Output Voltage - Nom1.1V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current700mA
Dropout Voltage Vdo40mV
PolarityPositive Output
Output Current Max700mA
Max Output Current700mA
LDO Regulator Case StyleWLCSP
Dropout Voltage Typ @ Current40mV
Dropout Voltage - Typ @ Current40mV
IC MountingSurface Mount
IC Case / PackageWLCSP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.1V 700mA LDO Voltage Regulators
Automotive Qualification Standard-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage - Nom
1.1V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
40mV
Output Current Max
700mA
LDO Regulator Case Style
WLCSP
Dropout Voltage - Typ @ Current
40mV
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Product Range
1.1V 700mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
1.14V
Fixed Output Voltage Nom
1.1V
Output Voltage Nom
1.1V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
700mA
Polarity
Positive Output
Max Output Current
700mA
Dropout Voltage Typ @ Current
40mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035