Print Page
Image is for illustrative purposes only. Please refer to product description.
2,894 In Stock
Need more?
2894 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY2.160 (CNY2.4408) |
500+ | CNY2.060 (CNY2.3278) |
1000+ | CNY1.440 (CNY1.6272) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY216.00 (CNY244.08 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP151CCMX280180TCG
Order Code3010475RL
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
No. of Outputs2 Output
Input Voltage Max5.5V
No. of Outputs2Outputs
Output TypeFixed
Output Voltage Nom2.8V
Output Voltage - Nom2.8V
LDO Regulator Case StyleXDFN
Output Voltage Min-
Output Current - Output 1300mA
Output Voltage Max-
Output Current - Output 2300mA
PolarityPositive Output
Output Voltage - Output 12.8V
Output Current Max300mA
Max Output Current300mA
Dropout Voltage - Typ @ Current-
Output Voltage - Output 21.8V
IC MountingSurface Mount
Dropout Voltage Vdo-
IC Case / PackageXDFN
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
No. of Outputs
2 Output
No. of Outputs
2Outputs
Output Voltage Nom
2.8V
LDO Regulator Case Style
XDFN
Output Current - Output 1
300mA
Output Current - Output 2
300mA
Output Voltage - Output 1
2.8V
Max Output Current
300mA
Output Voltage - Output 2
1.8V
Dropout Voltage Vdo
-
No. of Pins
4Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
1.7V
Input Voltage Max
5.5V
Output Type
Fixed
Output Voltage - Nom
2.8V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
300mA
Dropout Voltage - Typ @ Current
-
IC Mounting
Surface Mount
IC Case / Package
XDFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035