Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP160AMX280TBG
Order Code2724169RL
Product Range2.8V 250mA LDO Voltage Regulators
Technical Datasheet
2,340 In Stock
Need more?
2340 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY0.901 (CNY1.0181) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY90.10 (CNY101.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP160AMX280TBG
Order Code2724169RL
Product Range2.8V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.9V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom2.8V
Output Voltage Nom2.8V
Output Voltage - Nom2.8V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current250mA
PolarityPositive Output
Dropout Voltage Vdo95V
Max Output Current250mA
LDO Regulator Case StyleXDFN
Output Current Max250mA
Dropout Voltage - Typ @ Current95V
Dropout Voltage Typ @ Current95V
IC MountingSurface Mount
IC Case / PackageXDFN
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.8V 250mA LDO Voltage Regulators
Automotive Qualification Standard-
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
2.8V
Output Voltage - Nom
2.8V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
250mA
Output Current Max
250mA
Dropout Voltage Typ @ Current
95V
IC Case / Package
XDFN
Operating Temperature Min
-40°C
Product Range
2.8V 250mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
1.9V
No. of Outputs
1Outputs
Output Voltage Nom
2.8V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
250mA
Dropout Voltage Vdo
95V
LDO Regulator Case Style
XDFN
Dropout Voltage - Typ @ Current
95V
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032