Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP161ASN300T1G
Order Code3131471RL
Product Range3V 450mA LDO Voltage Regulators
Technical Datasheet
2,602 In Stock
Need more?
2602 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY2.090 (CNY2.3617) |
500+ | CNY2.030 (CNY2.2939) |
3000+ | CNY1.980 (CNY2.2374) |
9000+ | CNY1.930 (CNY2.1809) |
24000+ | CNY1.880 (CNY2.1244) |
45000+ | CNY1.820 (CNY2.0566) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY209.00 (CNY236.17 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP161ASN300T1G
Order Code3131471RL
Product Range3V 450mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.9V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom3V
Output Voltage - Nom3V
Adjustable Output Voltage Min-
Output Voltage Nom3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current450mA
PolarityPositive Output
Dropout Voltage Vdo240mV
LDO Regulator Case StyleSOT-23
Max Output Current450mA
Output Current Max450mA
Dropout Voltage - Typ @ Current240mV
Dropout Voltage Typ @ Current240mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 450mA LDO Voltage Regulators
Automotive Qualification Standard-
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
3V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
SOT-23
Output Current Max
450mA
Dropout Voltage Typ @ Current
240mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3V 450mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
1.9V
No. of Outputs
1Outputs
Output Voltage - Nom
3V
Output Voltage Nom
3V
Output Voltage Min
-
Output Current
450mA
Dropout Voltage Vdo
240mV
Max Output Current
450mA
Dropout Voltage - Typ @ Current
240mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091