Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP1622BCASNT1G
Order Code3973605
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.590 (CNY4.0567) |
| 10+ | CNY2.660 (CNY3.0058) |
| 100+ | CNY2.340 (CNY2.6442) |
| 500+ | CNY2.330 (CNY2.6329) |
| 1000+ | CNY2.320 (CNY2.6216) |
| 2500+ | CNY2.280 (CNY2.5764) |
| 5000+ | CNY2.230 (CNY2.5199) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.59 (CNY4.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1622BCASNT1G
Order Code3973605
Technical Datasheet
PFC Mode of OperationCritical Conduction Mode
Control ModeVoltage
Frequency Mode-
Supply Voltage Min9.5V
Supply Voltage Max30V
IC Case / PackageTSOP
No. of Pins6Pins
IC MountingSurface Mount
Switching Frequency Typ50kHz
Switching Frequency Min-
Switching Frequency Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Controller IC Case StyleTSOP
Duty Cycle (%)0%
Frequency30kHz
Operating Supply Current500µA
Startup Current70µA
UVLO17V
Technical Specifications
PFC Mode of Operation
Critical Conduction Mode
Frequency Mode
-
Supply Voltage Max
30V
No. of Pins
6Pins
Switching Frequency Typ
50kHz
Switching Frequency Max
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Duty Cycle (%)
0%
Operating Supply Current
500µA
UVLO
17V
Control Mode
Voltage
Supply Voltage Min
9.5V
IC Case / Package
TSOP
IC Mounting
Surface Mount
Switching Frequency Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Controller IC Case Style
TSOP
Frequency
30kHz
Startup Current
70µA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001