Print Page
732 In Stock
Need more?
732 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.930 (CNY6.7009) |
| 10+ | CNY3.820 (CNY4.3166) |
| 100+ | CNY3.120 (CNY3.5256) |
| 500+ | CNY2.990 (CNY3.3787) |
| 1000+ | CNY2.880 (CNY3.2544) |
| 2500+ | CNY2.740 (CNY3.0962) |
| 5000+ | CNY2.690 (CNY3.0397) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.93 (CNY6.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP43080DMTTWG
Order Code2627913
Product RangeNCP43080
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max35V
IC Package TypeWDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNCP43080
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Secondary Side Synchronous Rectifier Controller
Supply Voltage Max
35V
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
-
IC Package Type
WDFN
Operating Temperature Min
-40°C
Product Range
NCP43080
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000129

