Print Page
58,922 In Stock
Need more?
2325 Next business day delivery available(Shanghai stock)
56597 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.290 (CNY8.2377) |
| 10+ | CNY4.950 (CNY5.5935) |
| 100+ | CNY3.250 (CNY3.6725) |
| 500+ | CNY2.580 (CNY2.9154) |
| 1000+ | CNY2.000 (CNY2.260) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.29 (CNY8.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP51460SN33T1G
Order Code2464416
Product RangeNCP51460
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product RangeNCP51460
Reference Voltage Min3.267V
Reference Voltage Max3.333V
Initial Accuracy1%
Temperature Coefficient± 18ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max28V
Operating Temperature Min0°C
Operating Temperature Max100°C
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Reference Voltage3.3V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
3.267V
Initial Accuracy
1%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Reference Voltage
3.3V
Product Range
NCP51460
Reference Voltage Max
3.333V
Temperature Coefficient
± 18ppm/°C
No. of Pins
3Pins
Input Voltage Max
28V
Operating Temperature Max
100°C
MSL
-
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536