Print Page
Image is for illustrative purposes only. Please refer to product description.
6,373 In Stock
Need more?
91 Next business day delivery available(Shanghai stock)
6282 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY10.230 (CNY11.5599) |
| 250+ | CNY10.150 (CNY11.4695) |
| 500+ | CNY10.070 (CNY11.3791) |
| 1000+ | CNY9.990 (CNY11.2887) |
| 2500+ | CNY9.910 (CNY11.1983) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY1,023.00 (CNY1,155.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP51820AMNTWG
Order Code3368263RL
Technical Datasheet
No. of Channels-
Gate Driver TypeIsolated
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins15Pins
Driver Case StyleQFN
IC Case / PackageQFN
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current1A
Sink Current2A
Supply Voltage Min9V
Supply Voltage Max17V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay25ns
Output Delay25ns
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
-
Driver Configuration
Half Bridge
No. of Pins
15Pins
IC Case / Package
QFN
Input Type
Non-Inverting
Sink Current
2A
Supply Voltage Max
17V
Operating Temperature Max
125°C
Output Delay
25ns
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Gate Driver Type
Isolated
Power Switch Type
MOSFET
Driver Case Style
QFN
IC Mounting
Surface Mount
Source Current
1A
Supply Voltage Min
9V
Operating Temperature Min
-40°C
Input Delay
25ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000177