Print Page
Image is for illustrative purposes only. Please refer to product description.
1,138 In Stock
Need more?
1138 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY3.330 (CNY3.7629) |
500+ | CNY2.310 (CNY2.6103) |
2500+ | CNY2.210 (CNY2.4973) |
7500+ | CNY2.180 (CNY2.4634) |
20000+ | CNY2.140 (CNY2.4182) |
37500+ | CNY2.120 (CNY2.3956) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY333.00 (CNY376.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP5500DADJR2G
Order Code2534304RL
Technical Datasheet
Fixed Output Voltage Nom-
Output TypeAdjustable
No. of Outputs1Outputs
Adjustable Output Voltage Min1.25V
Output Voltage - Nom-
Adjustable Output Voltage Max5V
Output Voltage Min1.25V
Output Voltage Max5V
Input Voltage Min2.5V
Output Current500mA
Input Voltage Max16V
Product Range-
Linear Regulator Case StyleSOIC
Max Output Current500mA
Output Current Max500mA
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Automotive Qualification Standard-
Product Overview
The NCP5500DADJR2G is a 500mA LDO voltage regulator in 8 pin SOIC package. An internal PNP pass transistor permits low dropout voltage and operation at full load current at the minimum input voltage. This regulator is ideal for applications that require a broad input voltage range and low dropout performance up to 500mA load using low cost ceramic capacitors. Integral protection features include short circuit current and thermal shutdown. It is used in post SMPS regulation, point of use regulation.
- Maximum input voltage of 16V
- Output voltage range from 1.25V to 5V, 230mV dropout voltage (Vdo)
- Operating temperature range from -40°C to 85°C
- 2.9% output voltage accuracy
- Reverse bias protection
- Maximum line regulation of 1% at Iout = 50mA, maximum load regulation of 1% at 1mA <lt/> Iout <lt/> 500mA
- Maximum current limit of 900mA at Vout = 90% of Vout(nom)
- Ripple rejection ratio of 75dB at 120Hz
Applications
Power Management, Industrial, Consumer Electronics
Technical Specifications
Fixed Output Voltage Nom
-
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Min
1.25V
Input Voltage Min
2.5V
Input Voltage Max
16V
Linear Regulator Case Style
SOIC
Output Current Max
500mA
No. of Pins
8Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Output Type
Adjustable
Adjustable Output Voltage Min
1.25V
Adjustable Output Voltage Max
5V
Output Voltage Max
5V
Output Current
500mA
Product Range
-
Max Output Current
500mA
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018