Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP5661DTADJRKG
Order Code2845148RL
Product RangeAdj 1A LDO Voltage Regulators
Technical Datasheet
7,988 In Stock
Need more?
1555 Next business day delivery available(Shanghai stock)
6433 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY8.150 (CNY9.2095) |
| 250+ | CNY8.030 (CNY9.0739) |
| 500+ | CNY7.910 (CNY8.9383) |
| 1000+ | CNY7.790 (CNY8.8027) |
| 2500+ | CNY7.650 (CNY8.6445) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY815.00 (CNY920.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP5661DTADJRKG
Order Code2845148RL
Product RangeAdj 1A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2V
Input Voltage Max9V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min900mV
Output Voltage - Nom-
Adjustable Output Voltage Max-
Output Voltage Min900mV
Output Voltage Max-
Output Current1A
PolarityPositive Output
Dropout Voltage Vdo1V
Max Output Current1A
Output Current Max1A
LDO Regulator Case StyleTO-252 (DPAK)
Dropout Voltage - Typ @ Current1V
Dropout Voltage Typ @ Current1V
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1A LDO Voltage Regulators
Automotive Qualification Standard-
SVHCLead (27-Jun-2024)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
9V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Min
900mV
Output Current
1A
Dropout Voltage Vdo
1V
Output Current Max
1A
Dropout Voltage - Typ @ Current
1V
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
Lead (27-Jun-2024)
Input Voltage Min
2V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
900mV
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
1A
LDO Regulator Case Style
TO-252 (DPAK)
Dropout Voltage Typ @ Current
1V
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
Adj 1A LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017