Print Page
Image is for illustrative purposes only. Please refer to product description.
6,688 In Stock
Need more?
6688 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY2.330 (CNY2.6329) |
500+ | CNY1.920 (CNY2.1696) |
1000+ | CNY1.540 (CNY1.7402) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY233.00 (CNY263.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP5901BDR2G
Order Code2774627RL
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins8Pins
Driver Case StyleSOIC
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current-
Sink Current-
Supply Voltage Min4.5V
Supply Voltage Max32V
Operating Temperature Min-10°C
Operating Temperature Max125°C
Input Delay16ns
Output Delay11ns
Product Range-
Qualification-
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
No. of Pins
8Pins
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
-
Supply Voltage Max
32V
Operating Temperature Max
125°C
Output Delay
11ns
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Gate Driver Type
Isolated
Power Switch Type
MOSFET
Driver Case Style
SOIC
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
4.5V
Operating Temperature Min
-10°C
Input Delay
16ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001