Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP707CMX300TCG
Order Code2724196RL
Product Range3V 200mA LDO Voltage Regulators
Technical Datasheet
767 In Stock
Need more?
767 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY1.460 (CNY1.6498) |
1000+ | CNY1.390 (CNY1.5707) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY146.00 (CNY164.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP707CMX300TCG
Order Code2724196RL
Product Range3V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.8V
Input Voltage Max5.5V
Fixed Output Voltage Nom3V
No. of Outputs1Outputs
Output Voltage - Nom3V
Output Voltage Nom3V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current200mA
PolarityPositive Output
Dropout Voltage Vdo111mV
Max Output Current200mA
Output Current Max200mA
LDO Regulator Case StyleXDFN
Dropout Voltage - Typ @ Current111mV
Dropout Voltage Typ @ Current111mV
IC MountingSurface Mount
IC Case / PackageXDFN
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 200mA LDO Voltage Regulators
Automotive Qualification Standard-
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
3V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
200mA
LDO Regulator Case Style
XDFN
Dropout Voltage Typ @ Current
111mV
IC Case / Package
XDFN
Operating Temperature Min
-40°C
Product Range
3V 200mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
1.8V
Fixed Output Voltage Nom
3V
Output Voltage - Nom
3V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
200mA
Dropout Voltage Vdo
111mV
Output Current Max
200mA
Dropout Voltage - Typ @ Current
111mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032