Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP716BSN330T1G
Order Code2775461RL
Product Range3.3V 150mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
1,373 In Stock
Need more?
11 Next business day delivery available(Shanghai stock)
1362 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY7.390 (CNY8.3507) |
| 250+ | CNY6.420 (CNY7.2546) |
| 500+ | CNY5.840 (CNY6.5992) |
| 1000+ | CNY5.340 (CNY6.0342) |
| 2500+ | CNY5.260 (CNY5.9438) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY739.00 (CNY835.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP716BSN330T1G
Order Code2775461RL
Product Range3.3V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max24V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage - Nom3.3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current150mA
PolarityPositive Output
Dropout Voltage Vdo600mV
LDO Regulator Case StyleTSOP
Max Output Current150mA
Output Current Max150mA
Dropout Voltage - Typ @ Current600mV
Dropout Voltage Typ @ Current600mV
IC MountingSurface Mount
IC Case / PackageTSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 150mA LDO Voltage Regulators
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NCP716BSN330T1G is a wide input voltage low dropout, ultra-low Iq regulator. It is a very stable and accurate device with ultra-low ground current consumption (4.7A over the full output load range) and a wide input voltage range (up to 24V). The regulator incorporates several protection features such as thermal shutdown and current limiting. Typical applications include portable equipment, communication systems, industrial measurement systems, and home automation devices.
- 3.3V voltage
- Operating input voltage range from 2.5V to 24V
- Ground current is 3.2µA typ (IOUT = 0mA, -40 <lt/> TA <lt/> 125°C)
- Output voltage accuracy range from 2.94 to 3.06V (-40°C ≤ TJ ≤ 125°C)
- Output noise voltage is 80µVrms typ (VOUT = 3.0V, IOUT = 150mA, f = 100Hz to 100KHz)
- Thermal shutdown and current limit protection
- Load regulation is 0.0013%/mA typ (IOUT = 0.1mA to 150mA, TJ = +25°C)
- Dropout voltage is 700mV typ (VOUT = 0.97VOUT(NOM), IOUT = 150mA, TJ = +25°C)
- Power supply rejection ratio is 55dB typ (VIN = 4.0V, VOUT = 3.0V + 200µmVpp modulation)
- TSOP-5 package, maximum junction temperature range from 150°C
Technical Specifications
Output Type
Fixed
Input Voltage Max
24V
Fixed Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
TSOP
Output Current Max
150mA
Dropout Voltage Typ @ Current
600mV
IC Case / Package
TSOP
Operating Temperature Min
-40°C
Product Range
3.3V 150mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Current
150mA
Dropout Voltage Vdo
600mV
Max Output Current
150mA
Dropout Voltage - Typ @ Current
600mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001978