Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP718BSNADJT1G
Order Code2981168RL
Product RangeAdj 300mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
4,721 In Stock
Need more?
10 Next business day delivery available(Shanghai stock)
4711 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY2.140 (CNY2.4182) |
| 500+ | CNY1.890 (CNY2.1357) |
| 1000+ | CNY1.780 (CNY2.0114) |
| 2500+ | CNY1.770 (CNY2.0001) |
| 5000+ | CNY1.760 (CNY1.9888) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY214.00 (CNY241.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP718BSNADJT1G
Order Code2981168RL
Product RangeAdj 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max24V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage - Nom-
Adjustable Output Voltage Min1.2V
Output Voltage Min1.2V
Adjustable Output Voltage Max5V
Output Voltage Max5V
Output Current300mA
PolarityPositive Output
Dropout Voltage Vdo-
Max Output Current300mA
Output Current Max300mA
LDO Regulator Case StyleTSOT-23
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageTSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 300mA LDO Voltage Regulators
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
24V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.2V
Adjustable Output Voltage Max
5V
Output Current
300mA
Dropout Voltage Vdo
-
Output Current Max
300mA
Dropout Voltage - Typ @ Current
-
IC Case / Package
TSOT-23
Operating Temperature Min
-40°C
Product Range
Adj 300mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Min
1.2V
Output Voltage Max
5V
Polarity
Positive Output
Max Output Current
300mA
LDO Regulator Case Style
TSOT-23
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635