Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP785AH33T1G
Order Code2724226RL
Product Range3.3V 10.5mA Linear Voltage Regulators
Technical Datasheet
2,685 In Stock
Need more?
2685 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY3.660 (CNY4.1358) |
500+ | CNY3.270 (CNY3.6951) |
2500+ | CNY3.210 (CNY3.6273) |
7500+ | CNY3.150 (CNY3.5595) |
20000+ | CNY3.080 (CNY3.4804) |
37500+ | CNY3.050 (CNY3.4465) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY366.00 (CNY413.58 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP785AH33T1G
Order Code2724226RL
Product Range3.3V 10.5mA Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom3.3V
Output TypeFixed
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min25V
Output Current10.5mA
Input Voltage Max450V
Product Range3.3V 10.5mA Linear Voltage Regulators
Max Output Current10.5mA
Linear Regulator Case StyleSOT-89
Output Current Max10.5mA
IC Case / PackageSOT-89
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Fixed Output Voltage Nom
3.3V
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage Nom
3.3V
Output Voltage Max
-
Output Current
10.5mA
Product Range
3.3V 10.5mA Linear Voltage Regulators
Linear Regulator Case Style
SOT-89
IC Case / Package
SOT-89
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage - Nom
3.3V
Output Voltage Min
-
Input Voltage Min
25V
Input Voltage Max
450V
Max Output Current
10.5mA
Output Current Max
10.5mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for NCP785AH33T1G
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000115