Print Page
Image is for illustrative purposes only. Please refer to product description.
7,510 In Stock
Need more?
1315 Next business day delivery available(Shanghai stock)
6195 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.370 (CNY2.6781) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY237.00 (CNY267.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCS2001SN1T1G
Order Code2531590RL
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1MHz
Slew Rate Typ1.6V/µs
Supply Voltage Range900mV to 7V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage500µV
Input Bias Current10pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers1 Amplifier
Slew Rate1.6V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.6V/µs
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
1MHz
Supply Voltage Range
900mV to 7V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
10pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
1MHz
Slew Rate
1.6V/µs
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000096