Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCS214RMUTAG
Order Code2895739RL
Your Part Number
Technical Datasheet
2,492 In Stock
Need more?
2492 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY5.000 (CNY5.650) |
| 500+ | CNY3.980 (CNY4.4974) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY500.00 (CNY565.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCS214RMUTAG
Order Code2895739RL
Technical Datasheet
Current Sense Amplifier TypeHigh Side, Low Side
Gain Bandwidth Product60kHz
IC Case / PackageUQFN
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.2V
Supply Voltage Max26V
CMRR125dB
Gain100 V/V
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Input Offset Voltage1µV
No. of Amplifiers1 Amplifier
Input Bias Current39µA
Amplifier Case StyleUQFN
Bandwidth60kHz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
High Side, Low Side
IC Case / Package
UQFN
Operating Temperature Min
-40°C
Supply Voltage Min
2.2V
CMRR
125dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (15-Jan-2018)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
UQFN
Automotive Qualification Standard
-
Gain Bandwidth Product
60kHz
No. of Pins
10Pins
Operating Temperature Max
125°C
Supply Voltage Max
26V
Gain
100 V/V
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
1µV
Input Bias Current
39µA
Bandwidth
60kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001