Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCS2200SN2T1G
Order Code2630448RL
Your Part Number
Technical Datasheet
2,302 In Stock
3,000 more incoming. You can reserve stock now
2302 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY2.600 (CNY2.938) |
| 500+ | CNY2.480 (CNY2.8024) |
| 1000+ | CNY2.350 (CNY2.6555) |
| 2500+ | CNY2.260 (CNY2.5538) |
| 5000+ | CNY2.200 (CNY2.486) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY260.00 (CNY293.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCS2200SN2T1G
Order Code2630448RL
Technical Datasheet
Comparator TypeLow Voltage
No. of Channels1Channels
Response Time / Propogation Delay1.1µs
Supply Voltage Range850mV to 6V
IC Case / PackageSOT-23
No. of Pins5Pins
Comparator Output TypeComplementary
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleSOT-23
IC Output TypeComplementary
No. of Comparators1 Comparator
Response Time1.1µs
Technical Specifications
Comparator Type
Low Voltage
Response Time / Propogation Delay
1.1µs
IC Case / Package
SOT-23
Comparator Output Type
Complementary
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
SOT-23
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
850mV to 6V
No. of Pins
5Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Complementary
Response Time
1.1µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004