Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
100+ | CNY4.140 (CNY4.6782) |
500+ | CNY3.390 (CNY3.8307) |
1000+ | CNY3.070 (CNY3.4691) |
2500+ | CNY2.400 (CNY2.712) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY414.00 (CNY467.82 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV2393DR2G
Order Code2728175RL
Technical Datasheet
Comparator TypeVoltage
No. of Channels2Channels
Response Time / Propogation Delay1000ns
Supply Voltage Range2.7V to 16V
IC Case / PackageSOIC
No. of Pins8Pins
Comparator Output TypeOpen Drain
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification StandardAEC-Q100
Comparator Case StyleSOIC
IC Output TypeOpen Drain
No. of Comparators2 Comparators
Response Time1000ns
Technical Specifications
Comparator Type
Voltage
Response Time / Propogation Delay
1000ns
IC Case / Package
SOIC
Comparator Output Type
Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Comparator Case Style
SOIC
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
2.7V to 16V
No. of Pins
8Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
IC Output Type
Open Drain
Response Time
1000ns
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034