Print Page
Image is for illustrative purposes only. Please refer to product description.
113 In Stock
Need more?
113 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY7.920 (CNY8.9496) |
500+ | CNY6.390 (CNY7.2207) |
2500+ | CNY6.330 (CNY7.1529) |
5000+ | CNY6.270 (CNY7.0851) |
7500+ | CNY6.200 (CNY7.006) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY792.00 (CNY894.96 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV3066DR2G
Order Code2728344RL
Technical Datasheet
TopologyBoost, Buck, Inverting
LED Driver Type-
Input Voltage Min3V
Input Voltage Max40V
Output Voltage Max40V
Output Current Max1.5A
Switching Frequency Typ300kHz
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
Device TopologyBoost, Buck, Inverting
Driver Case StyleSOIC
No. of Outputs1Outputs
Switching Frequency300kHz
Technical Specifications
Topology
Boost, Buck, Inverting
Input Voltage Min
3V
Output Voltage Max
40V
Switching Frequency Typ
300kHz
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SOIC
Switching Frequency
300kHz
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
1.5A
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Device Topology
Boost, Buck, Inverting
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001