Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV4264-2CST33T3G
Order Code2845159RL
Product Range3.3V 100mA LDO Voltage Regulators
Technical Datasheet
7,086 In Stock
Need more?
2747 Next business day delivery available(Shanghai stock)
4339 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY5.440 (CNY6.1472) |
500+ | CNY4.490 (CNY5.0737) |
4000+ | CNY4.150 (CNY4.6895) |
8000+ | CNY4.110 (CNY4.6443) |
12000+ | CNY4.060 (CNY4.5878) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY544.00 (CNY614.72 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV4264-2CST33T3G
Order Code2845159RL
Product Range3.3V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.5V
Input Voltage Max45V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current100mA
Dropout Voltage Vdo230mV
PolarityPositive Output
Output Current Max100mA
LDO Regulator Case StyleSOT-223
Max Output Current100mA
Dropout Voltage Typ @ Current230mV
Dropout Voltage - Typ @ Current230mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range3.3V 100mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
45V
Fixed Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
230mV
Output Current Max
100mA
Max Output Current
100mA
Dropout Voltage - Typ @ Current
230mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
3.3V 100mA LDO Voltage Regulators
MSL
MSL 3 - 168 hours
Input Voltage Min
4.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
3.3V
Adjustable Output Voltage Max
-
Output Current
100mA
Polarity
Positive Output
LDO Regulator Case Style
SOT-223
Dropout Voltage Typ @ Current
230mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001