Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV4264-2CST50T3G
Order Code3368446RL
Product Range5V 100mA LDO Voltage Regulators
Technical Datasheet
5,853 In Stock
Need more?
5853 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY5.050 (CNY5.7065) |
500+ | CNY4.650 (CNY5.2545) |
4000+ | CNY4.510 (CNY5.0963) |
8000+ | CNY4.370 (CNY4.9381) |
12000+ | CNY4.230 (CNY4.7799) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY505.00 (CNY570.65 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV4264-2CST50T3G
Order Code3368446RL
Product Range5V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.5V
Input Voltage Max45V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current100mA
PolarityPositive Output
Dropout Voltage Vdo270mV
Max Output Current100mA
LDO Regulator Case StyleSOT-223
Dropout Voltage - Typ @ Current270mV
Dropout Voltage Typ @ Current270mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 100mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
Technical Specifications
Output Type
Fixed
Input Voltage Max
45V
Fixed Output Voltage Nom
5V
Output Voltage Nom
5V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
100mA
Dropout Voltage - Typ @ Current
270mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
Input Voltage Min
4.5V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
100mA
Dropout Voltage Vdo
270mV
LDO Regulator Case Style
SOT-223
Dropout Voltage Typ @ Current
270mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
5V 100mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004