Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV51460SN33T1G
Order Code2775462RL
Your Part Number
Technical Datasheet
2,122 In Stock
Need more?
2122 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY8.090 (CNY9.1417) |
| 250+ | CNY7.580 (CNY8.5654) |
| 500+ | CNY7.300 (CNY8.249) |
| 1000+ | CNY6.930 (CNY7.8309) |
| 2500+ | CNY6.400 (CNY7.232) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY809.00 (CNY914.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV51460SN33T1G
Order Code2775462RL
Technical Datasheet
Voltage Reference TypeSeries
Product Range-
Reference Voltage Min3.267V
Reference Voltage Max3.333V
Initial Accuracy-
Temperature Coefficient± 34ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Reference Voltage-
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Series
Reference Voltage Min
3.267V
Initial Accuracy
-
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
-
Product Range
-
Reference Voltage Max
3.333V
Temperature Coefficient
± 34ppm/°C
No. of Pins
3Pins
Input Voltage Max
28V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Voltage Reference Case Style
SOT-23
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318