Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV7344MW3R2G
Order Code3003910RL
Your Part Number
Technical Datasheet
2,974 In Stock
3,000 more incoming. You can reserve stock now
2974 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY2.840 (CNY3.2092) |
| 500+ | CNY2.710 (CNY3.0623) |
| 1000+ | CNY2.450 (CNY2.7685) |
| 2500+ | CNY2.410 (CNY2.7233) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY284.00 (CNY320.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7344MW3R2G
Order Code3003910RL
Technical Datasheet
IC Interface TypeCAN
CAN Interface IC TypeCAN FD Transceiver
No. of TX Buffers-
Data Rate Max5Mbps
No. of RX Buffers-
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageDFNW
Interface Case StyleDFN
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Interface Type
CAN
No. of TX Buffers
-
No. of RX Buffers
-
Supply Voltage Max
5.25V
Interface Case Style
DFN
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
150°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
CAN Interface IC Type
CAN FD Transceiver
Data Rate Max
5Mbps
Supply Voltage Min
4.75V
IC Case / Package
DFNW
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005