Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV7356D2R2G
Order Code2728424RL
Your Part Number
Technical Datasheet
6,466 In Stock
Need more?
6466 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY10.860 (CNY12.2718) |
| 250+ | CNY9.930 (CNY11.2209) |
| 500+ | CNY9.640 (CNY10.8932) |
| 1000+ | CNY9.280 (CNY10.4864) |
| 2500+ | CNY9.190 (CNY10.3847) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY1,086.00 (CNY1,227.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7356D2R2G
Order Code2728424RL
Technical Datasheet
CAN Interface IC TypeCAN Transceiver
IC Interface TypeCAN, Serial
Data Rate Max100Kbps
No. of TX Buffers1
No. of RX Buffers1
Supply Voltage Min-300mV
Supply Voltage Max18V
Interface Case StyleSOIC
IC Case / PackageSOIC
No. of Pins14Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CAN Interface IC Type
CAN Transceiver
Data Rate Max
100Kbps
No. of RX Buffers
1
Supply Voltage Max
18V
IC Case / Package
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
125°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
IC Interface Type
CAN, Serial
No. of TX Buffers
1
Supply Voltage Min
-300mV
Interface Case Style
SOIC
No. of Pins
14Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001