Print Page
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
10+ | CNY40.870 (CNY46.1831) |
25+ | CNY36.930 (CNY41.7309) |
50+ | CNY34.200 (CNY38.646) |
100+ | CNY31.470 (CNY35.5611) |
250+ | CNY29.840 (CNY33.7192) |
500+ | CNY28.480 (CNY32.1824) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
CNY408.70 (CNY461.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7547MWTXG
Order Code3131486RL
Product RangeFLEXMOS
Technical Datasheet
No. of Channels7Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins48Pins
Driver Case StyleQFNW
IC Case / PackageQFNW
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay-
Output Delay-
Product RangeFLEXMOS
QualificationAEC-Q100
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Channels
7Channels
Driver Configuration
Half Bridge
No. of Pins
48Pins
IC Case / Package
QFNW
Input Type
-
Sink Current
-
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Output Delay
-
Qualification
AEC-Q100
SVHC
No SVHC (15-Jan-2018)
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
QFNW
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
FLEXMOS
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017