Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV7691D10R2G
Order Code2774624RL
Your Part Number
Technical Datasheet
2,717 In Stock
Need more?
2717 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY3.900 (CNY4.407) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY390.00 (CNY440.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7691D10R2G
Order Code2774624RL
Technical Datasheet
No. of Channels1Channels
Output Current Max-
Output Voltage Max-
IC Case / PackageSOIC
No. of Pins8Pins
Input Voltage Min4.5V
Input Voltage Max18V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device Topology-
Driver Case StyleSOIC
No. of Outputs1Outputs
Output Current-
Output Voltage-
Switching Frequency-
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
-
No. of Pins
8Pins
Input Voltage Max
18V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SOIC
Output Current
-
Switching Frequency
-
Output Current Max
-
IC Case / Package
SOIC
Input Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
-
No. of Outputs
1Outputs
Output Voltage
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001