Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV7703CD2R2G
Order Code3368273RL
Your Part Number
Technical Datasheet
604 In Stock
Need more?
604 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY11.120 (CNY12.5656) |
| 250+ | CNY10.520 (CNY11.8876) |
| 500+ | CNY10.130 (CNY11.4469) |
| 1000+ | CNY9.830 (CNY11.1079) |
| 2500+ | CNY9.450 (CNY10.6785) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY1,112.00 (CNY1,256.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7703CD2R2G
Order Code3368273RL
Technical Datasheet
IC TypeHalf-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs3Outputs
Output Current-
Output Voltage-
IC Case / PackageSOIC
No. of Pins14Pins
Supply Voltage Min5.5V
Supply Voltage Max40V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Driver Case StyleSOIC
Technical Specifications
IC Type
Half-Bridge Motor Driver
No. of Outputs
3Outputs
Output Voltage
-
No. of Pins
14Pins
Supply Voltage Max
40V
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Motor Type
Brushed DC
Output Current
-
IC Case / Package
SOIC
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
SOIC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004