Print Page
Image is for illustrative purposes only. Please refer to product description.
460 In Stock
2,000 more incoming. You can reserve stock now
460 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY7.200 (CNY8.136) |
500+ | CNY6.550 (CNY7.4015) |
1000+ | CNY5.890 (CNY6.6557) |
2000+ | CNY5.780 (CNY6.5314) |
3000+ | CNY5.670 (CNY6.4071) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY720.00 (CNY813.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage Min
5V
No. of Outputs
1Outputs
Output Current
1A
Product Range
-
SVHC
Lead (27-Jun-2024)
Supply Voltage Max
34V
Output Voltage
-
Driver Case Style
SOT-223
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000187