Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV8535MNADJR2G
Order Code2728360RL
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
2,770 In Stock
Need more?
2770 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY6.830 (CNY7.7179) |
500+ | CNY5.630 (CNY6.3619) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY683.00 (CNY771.79 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8535MNADJR2G
Order Code2728360RL
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.9V
Input Voltage Max12V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.25V
Output Voltage - Nom-
Output Voltage Min1.25V
Adjustable Output Voltage Max10V
Output Voltage Max10V
Output Current500mA
PolarityPositive Output
Dropout Voltage Vdo260mV
Max Output Current500mA
Output Current Max500mA
LDO Regulator Case StyleDFN
Dropout Voltage Typ @ Current260mV
Dropout Voltage - Typ @ Current260mV
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 500mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
12V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
10V
Output Current
500mA
Dropout Voltage Vdo
260mV
Output Current Max
500mA
Dropout Voltage Typ @ Current
260mV
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
2.9V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.25V
Output Voltage Min
1.25V
Output Voltage Max
10V
Polarity
Positive Output
Max Output Current
500mA
LDO Regulator Case Style
DFN
Dropout Voltage - Typ @ Current
260mV
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000129