Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV8705MTADJTCG
Order Code2724221RL
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
17,608 In Stock
Need more?
2665 Delivery in 3-4 Business Days(Shanghai stock)
14943 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY4.360 (CNY4.9268) |
500+ | CNY3.820 (CNY4.3166) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY436.00 (CNY492.68 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8705MTADJTCG
Order Code2724221RL
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max5.5V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min800mV
Output Voltage - Nom-
Adjustable Output Voltage Max5.27V
Output Voltage Min800mV
Output Voltage Max5.27V
Output Current500mA
PolarityPositive Output
Dropout Voltage Vdo230mV
Output Current Max500mA
Max Output Current500mA
LDO Regulator Case StyleWDFN
Dropout Voltage Typ @ Current230mV
Dropout Voltage - Typ @ Current230mV
IC MountingSurface Mount
IC Case / PackageWDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 500mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Min
800mV
Output Current
500mA
Dropout Voltage Vdo
230mV
Max Output Current
500mA
Dropout Voltage Typ @ Current
230mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
2.5V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
800mV
Adjustable Output Voltage Max
5.27V
Output Voltage Max
5.27V
Polarity
Positive Output
Output Current Max
500mA
LDO Regulator Case Style
WDFN
Dropout Voltage - Typ @ Current
230mV
IC Case / Package
WDFN
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001