Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNDC7003P
Order Code2454057RL
Your Part Number
Technical Datasheet
31,460 In Stock
Need more?
31460 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.510 (CNY1.7063) |
| 500+ | CNY1.370 (CNY1.5481) |
| 1500+ | CNY1.220 (CNY1.3786) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY151.00 (CNY170.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNDC7003P
Order Code2454057RL
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds60V
Continuous Drain Current Id340mA
Drain Source Voltage Vds P Channel60V
On Resistance Rds(on)1.2ohm
Continuous Drain Current Id N Channel340mA
Continuous Drain Current Id P Channel340mA
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel1.2ohm
Drain Source On State Resistance P Channel1.2ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.9V
Transistor Case StyleSOT-23
No. of Pins6Pins
Power Dissipation Pd960mW
Power Dissipation N Channel960mW
Power Dissipation P Channel960mW
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NDC7003P is a PowerTrench® dual P-channel MOSFET produced using Trench technology. This very high density process has been designed to minimize ON-state resistance, provide rugged and reliable performance and fast switching. This device is particularly suited for low voltage applications requiring a low current high side switch.
- Low gate charge
- Fast switching speed
- High performance Trench technology for low RDS (ON)
- Small footprint
- Low profile
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id
340mA
On Resistance Rds(on)
1.2ohm
Continuous Drain Current Id P Channel
340mA
Drain Source On State Resistance N Channel
1.2ohm
Rds(on) Test Voltage
10V
Transistor Case Style
SOT-23
Power Dissipation Pd
960mW
Power Dissipation P Channel
960mW
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Channel Type
P Channel
Drain Source Voltage Vds
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
340mA
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
1.2ohm
Gate Source Threshold Voltage Max
1.9V
No. of Pins
6Pins
Power Dissipation N Channel
960mW
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033