Print Page
Image is for illustrative purposes only. Please refer to product description.
301,744 In Stock
Need more?
67845 Next business day delivery available(Shanghai stock)
3790 Delivery in 3-4 Business Days(SG stock)
230109 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.600 (CNY2.938) |
| 50+ | CNY2.290 (CNY2.5877) |
| 100+ | CNY1.980 (CNY2.2374) |
| 500+ | CNY1.300 (CNY1.469) |
| 1500+ | CNY1.280 (CNY1.4464) |
| 3000+ | CNY1.220 (CNY1.3786) |
| 7500+ | CNY1.160 (CNY1.3108) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY13.00 (CNY14.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNDS331N
Order Code1839006
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id1.3A
Drain Source On State Resistance0.16ohm
Transistor Case StyleSuperSOT
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max700mV
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NDS331N is a N-channel logic level enhancement mode Field Effect Transistor using high cell density, DMOS technology. This very high density process has been especially tailored to minimize on-state resistance. Suited for low voltage applications in PCMCIA cards and other battery powered circuits where fast switching and low in-line power loss are needed in a very small outline surface mount package.
- High density cell design for extremely low RDS (ON)
- Exceptional on-resistance and maximum DC current capability
Applications
Power Management, Computers & Computer Peripherals
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1.3A
Transistor Case Style
SuperSOT
Rds(on) Test Voltage
4.5V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.16ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
700mV
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for NDS331N
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454