Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY365.970 (CNY413.5461) |
| 5+ | CNY330.840 (CNY373.8492) |
| 10+ | CNY295.710 (CNY334.1523) |
| 50+ | CNY289.800 (CNY327.474) |
| 100+ | CNY283.890 (CNY320.7957) |
Product Information
Product Overview
650V, 50A SPM 49 series smart power module (SPM) inverter providing a fully-featured, high-performance inverter output stage for AC induction, BLDC, and PMSM motors. This module integrates optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features undervoltage lockouts, overcurrent shutdown, temperature sensing and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to high voltage, high-current drive signals to properly drive the module’s internal IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms.
- UL certified number 209204 (UL1557)
- 3-phase IGBT inverter including control ICs for gate drive and protections
- Low loss, short circuit rated IGBTs
- Very low thermal resistance using Al2O3 DBC substrate
- Built-In bootstrap diodes/resistors
- Separate open emitter pins from low side IGBTs for three phase current sensing
- Adjustable overcurrent protection via integrated sense-IGBTs
- Isolation rating of 2500Vrms/1 min
- Typically used for motion control industrial motor (AC 200V class) applications
- Highly integrated module with optimized components
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT
50A
SPM49-CAA
SPM49 Series
650V
2.5kV
SPM49
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate