Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNIS5112D1R2G.
Order Code2724259RL
Your Part Number
Technical Datasheet
539 In Stock
Need more?
539 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY17.240 (CNY19.4812) |
| 250+ | CNY16.110 (CNY18.2043) |
| 500+ | CNY15.140 (CNY17.1082) |
| 1000+ | CNY14.170 (CNY16.0121) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY1,724.00 (CNY1,948.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNIS5112D1R2G.
Order Code2724259RL
Technical Datasheet
IC FunctionElectronic Fuse
Supply Voltage Min9V
Supply Voltage Max18V
IC Package TypeSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max175°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Function
Electronic Fuse
Supply Voltage Max
18V
No. of Pins
8Pins
Operating Temperature Max
175°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
9V
IC Package Type
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000331