Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNIS5112D2R2G.
Order Code2724260RL
Your Part Number
Technical Datasheet
91 In Stock
Need more?
91 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY20.410 (CNY23.0633) |
| 250+ | CNY19.040 (CNY21.5152) |
| 500+ | CNY17.900 (CNY20.227) |
| 1000+ | CNY16.760 (CNY18.9388) |
Price for:Each (Supplied on Cut Tape)
Maximum available is 91
Minimum: 100
Multiple: 1
CNY2,041.00 (CNY2,306.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNIS5112D2R2G.
Order Code2724260RL
Technical Datasheet
No. of Channels1Channels
Supply Voltage Min9V
Supply Voltage Max18V
IC Case / PackageNSOIC
No. of Pins8Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionElectronic Fuse
Operating Temperature Min-40°C
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
18V
No. of Pins
8Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Supply Voltage Min
9V
IC Case / Package
NSOIC
Power Switch
MOSFET
IC Function
Electronic Fuse
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001