Print Page
Image is for illustrative purposes only. Please refer to product description.
1,314 In Stock
Need more?
1314 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY6.720 (CNY7.5936) |
| 250+ | CNY6.370 (CNY7.1981) |
| 500+ | CNY6.020 (CNY6.8026) |
| 1000+ | CNY5.720 (CNY6.4636) |
| 2500+ | CNY5.710 (CNY6.4523) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY672.00 (CNY759.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNIS6151MT2TXG
Order Code3463991RL
Technical Datasheet
No. of Channels-
Controller ApplicationsAutomotive Infotainment, USB 2.0/3.0/3.1 VBUS, Mother Boards, Solid State Drives
Supply Voltage Min-
Input Voltage5V
Supply Voltage Max-
IC Case / PackageWDFNW-EP
No. of Pins10Pins
Controller IC Case StyleWDFNW-EP
Power SwitchFET
IC MountingSurface Mount
IC FunctionElectronic Fuse
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
-
Supply Voltage Min
-
Supply Voltage Max
-
No. of Pins
10Pins
Power Switch
FET
IC Function
Electronic Fuse
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Controller Applications
Automotive Infotainment, USB 2.0/3.0/3.1 VBUS, Mother Boards, Solid State Drives
Input Voltage
5V
IC Case / Package
WDFNW-EP
Controller IC Case Style
WDFNW-EP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012