Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNIS6351MT1TXG
Order Code3463992RL
Technical Datasheet
No. of Channels-
Controller ApplicationsAutomotive Infotainment, USB 2.0/3.0/3.1 VBUS, USB Type-C PD Charge, Mother Brds, Solid State Drives
Input Voltage5V
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageWDFNW-EP
No. of Pins10Pins
Controller IC Case StyleWDFNW-EP
Power SwitchFET
IC MountingSurface Mount
IC FunctionElectronic Fuse
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
-
Input Voltage
5V
Supply Voltage Max
-
No. of Pins
10Pins
Power Switch
FET
IC Function
Electronic Fuse
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Controller Applications
Automotive Infotainment, USB 2.0/3.0/3.1 VBUS, USB Type-C PD Charge, Mother Brds, Solid State Drives
Supply Voltage Min
-
IC Case / Package
WDFNW-EP
Controller IC Case Style
WDFNW-EP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012